SSL11-P2LP0-W22A02 | ||
---|---|---|
DigiKey Part Number | SSL11-P2LP0-W22A02-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL11-P2LP0-W22A02 | |
Description | SSL1.1 WIRE ASSY WITH W2W LOCK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 7.87" (200.0mm) | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.83514 | ¥15,835.14 |