SSL11-J6L2J-022D06 | ||
---|---|---|
DigiKey Part Number | SSL11-J6L2J-022D06-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL11-J6L2J-022D06 | |
Description | SSL1.1 FLAT CABLE W/O LOCK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 6 Position To Socket, 6 Position Blue, White 23.6" (600.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 6 Position | |
2nd Connector | Socket, 6 Position | |
Color | Blue, White | |
Length | 23.6" (600.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥56.89087 | ¥34,134.52 |