RJ-00AMMA-LL7001 | ||
---|---|---|
DigiKey Part Number | RJ-00AMMA-LL7001-ND | |
Manufacturer | ||
Manufacturer Product Number | RJ-00AMMA-LL7001 | |
Description | RJ45 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RJ-00AMMA-LL7001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.71000 | ¥34.71 |
10 | ¥31.50200 | ¥315.02 |
100 | ¥27.75220 | ¥2,775.22 |
1,000 | ¥20.12032 | ¥20,120.32 |
Attribute | Description |
---|---|
Standard Package | 10 |