
MSAS-05BMMM-SL8J01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05BMMM-SL8J01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05BMMM-SL8J01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-05BMMM-SL8J01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Purple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.98000 | ¥155.98 |
| 10 | ¥132.53100 | ¥1,325.31 |
| 25 | ¥124.22840 | ¥3,105.71 |
| 50 | ¥118.29720 | ¥5,914.86 |
| 100 | ¥112.65420 | ¥11,265.42 |
| 250 | ¥105.60692 | ¥26,401.73 |
| 500 | ¥100.57200 | ¥50,286.00 |


