AB-CC-030300-BH0-TQE03 | ||
---|---|---|
DigiKey Part Number | 1754-AB-CC-030300-BH0-TQE03-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-CC-030300-BH0-TQE03 | |
Description | CONN T-ADAPTER 3P-3P M-M INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 3/3 Male Pins/Male Pins Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Brackets | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB-CC-030300-BH0-TQE01 |
HTML Datasheet | AB-CC-xxyyyy-BH0-TQEXX Drawing |
Product Drawings | AB-CC-xxyyyy-BH0-TQEXX Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.73000 | ¥362.73 |
10 | ¥332.90000 | ¥3,329.00 |
25 | ¥320.09440 | ¥8,002.36 |
50 | ¥309.42520 | ¥15,471.26 |
100 | ¥292.35350 | ¥29,235.35 |
250 | ¥283.81728 | ¥70,954.32 |
Attribute | Description |
---|---|
Other Names | 1754-AB-CC-030300-BH0-TQE03 |
Standard Package | 1 |