AB-AU08FL-UPBML-QH002 | ||
---|---|---|
DigiKey Part Number | 1754-AB-AU08FL-UPBML-QH002-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-AU08FL-UPBML-QH002 | |
Description | CONN ADAPTER 8P-8P F-M INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 8/8 Female Sockets/Male Pins Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | - | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.45000 | ¥168.45 |
10 | ¥147.51600 | ¥1,475.16 |
25 | ¥141.14360 | ¥3,528.59 |
50 | ¥136.59280 | ¥6,829.64 |
100 | ¥132.03920 | ¥13,203.92 |
250 | ¥124.75436 | ¥31,188.59 |
500 | ¥121.11186 | ¥60,555.93 |