AB-AD-050505-FMF-TQ001 | ||
---|---|---|
DigiKey Part Number | 1754-AB-AD-050505-FMF-TQ001-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-AD-050505-FMF-TQ001 | |
Description | CONN T-ADPT 5P-5/5P M-F/F INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | A-5 | |
Shell Size - Insert (Convert To) | A-5 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB-AD-050505-FMF-TQ001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.66000 | ¥159.66 |
10 | ¥139.80200 | ¥1,398.02 |
25 | ¥133.76160 | ¥3,344.04 |
50 | ¥129.44800 | ¥6,472.40 |
100 | ¥125.13290 | ¥12,513.29 |
250 | ¥118.22908 | ¥29,557.27 |
500 | ¥114.77734 | ¥57,388.67 |
Attribute | Description |
---|---|
Other Names | 1754-AB-AD-050505-FMF-TQ001 |
Standard Package | 1 |