M85049/60-1Z16 | ||
---|---|---|
DigiKey Part Number | 623-M85049/60-1Z16-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/60-1Z16 | |
Description | CONN BACKSHELL ADPT SZ16 19 BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 16, 19 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.690" (17.53mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.30000 | ¥166.30 |
10 | ¥144.10100 | ¥1,441.01 |
25 | ¥136.57640 | ¥3,414.41 |
50 | ¥134.59600 | ¥6,729.80 |
100 | ¥118.76130 | ¥11,876.13 |
250 | ¥110.84408 | ¥27,711.02 |
500 | ¥108.46894 | ¥54,234.47 |