A8504952132N | ||
---|---|---|
DigiKey Part Number | APC1351-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504952132N | |
Description | CONN CABLE CLAMP SZ32 SIL 2-18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 2-18 UNS 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.880" ~ 1.250" (22.35mm ~ 31.75mm) | |
Diameter - Outside | 2.218" (56.34mm) | |
Shell Size - Insert | 32 | |
Thread Size | 2-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Plating |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.01000 | ¥243.01 |
10 | ¥212.78200 | ¥2,127.82 |
100 | ¥190.45500 | ¥19,045.50 |
Attribute | Description |
---|---|
Other Names | A8504952132N-ND APC1351 M85049/52-1-32N |
Standard Package | 1 |