A8504951S18A | ||
---|---|---|
DigiKey Part Number | APC1541-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504951S18A | |
Description | CONN CAB CLAMP SZ18 1 1/16-18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Cable Clamp 1 1/16-18 UNEF 18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.510" (38.35mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Plating |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.63000 | ¥196.63 |
10 | ¥172.15100 | ¥1,721.51 |
100 | ¥154.08950 | ¥15,408.95 |
Attribute | Description |
---|---|
Other Names | APC1541 A8504951S18A-ND M85049/51S18A |
Standard Package | 1 |