UTXCFA2AM | ||
---|---|---|
DigiKey Part Number | 956-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | UTXCFA2AM | |
Description | CONN FMALE COUPLER PLUS 14AWG | |
Customer Reference | ||
Detailed Description | Female Coupler Connector Plus 14 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 14 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UTX™ Series Drawing |
Product Training Modules | Solar Technologies UTX PV Cable Connector |
PCN Obsolescence/ EOL | UTX - Obsolete 22/DEC/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
H4SFC2DMS | Amphenol Industrial Operations | 699 | 956-H4SFC2DMS-ND | ¥22.83000 | Similar |
Attribute | Description |
---|---|
Other Names | UTXCFA2AM-ND 956-1051 PV-692870-F01 |
Standard Package | 500 |