SLPPC50BSR4 | ||
---|---|---|
DigiKey Part Number | SLPPC50BSR4-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPC50BSR4 | |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.34000 | ¥206.34 |
10 | ¥175.80000 | ¥1,758.00 |
100 | ¥136.93660 | ¥13,693.66 |