SLPPB35BSO3EH | ||
---|---|---|
DigiKey Part Number | SLPPB35BSO3EH-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB35BSO3EH | |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SurLok Plus™ EMI Datasheet |
Environmental Information | RoHS Statement SurLok Plus™ Series |
Featured Product | SurLok Plus™ EMI Connectors |
HTML Datasheet | SurLok Plus™ EMI Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.47000 | ¥270.47 |
10 | ¥230.42000 | ¥2,304.20 |
100 | ¥179.48300 | ¥17,948.30 |
Attribute | Description |
---|---|
Other Names | C10-738728-1303 |
Standard Package | 1 |