SLPPA25BNR | ||
---|---|---|
DigiKey Part Number | 965-SLPPA25BNR-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA25BNR | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SurLok Plus™ EMI Datasheet |
Environmental Information | RoHS Statement SurLok Plus™ Series |
PCN Design/Specification | SLPPAyyyNyy - product improvement 22/OCT/2020 |
HTML Datasheet | SurLok Plus™ EMI Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.67000 | ¥112.67 |
10 | ¥96.08200 | ¥960.82 |
25 | ¥90.71440 | ¥2,267.86 |
50 | ¥90.22680 | ¥4,511.34 |
100 | ¥84.86300 | ¥8,486.30 |
250 | ¥80.47316 | ¥20,118.29 |
500 | ¥78.52240 | ¥39,261.20 |
1,000 | ¥76.57151 | ¥76,571.51 |
Attribute | Description |
---|---|
Other Names | 965-SLPPA25BNR C10-730186-201 |
Standard Package | 1 |