SLPPA16BNO3 | ||
---|---|---|
DigiKey Part Number | 965-SLPPA16BNO3-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA16BNO3 | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.66000 | ¥93.66 |
10 | ¥79.88400 | ¥798.84 |
25 | ¥75.42560 | ¥1,885.64 |
50 | ¥75.01900 | ¥3,750.95 |
100 | ¥70.55810 | ¥7,055.81 |
250 | ¥66.90860 | ¥16,727.15 |
500 | ¥65.28652 | ¥32,643.26 |
1,000 | ¥63.66446 | ¥63,664.46 |