SLPIRC50CPSB1 | ||
---|---|---|
DigiKey Part Number | SLPIRC50CPSB1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRC50CPSB1 | |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SurLok Plus™ EMI Datasheet |
Environmental Information | RoHS Statement SurLok Plus™ Series |
HTML Datasheet | SurLok Plus™ EMI Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.00000 | ¥186.00 |
10 | ¥158.49900 | ¥1,584.99 |
100 | ¥123.46310 | ¥12,346.31 |
Attribute | Description |
---|---|
Other Names | C10-730191-1501 |
Standard Package | 1 |