SLPIRB35CPNO3 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRB35CPNO3-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRB35CPNO3 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥78.86800 | ¥788.68 |
25 | ¥74.45960 | ¥1,861.49 |
50 | ¥74.05960 | ¥3,702.98 |
100 | ¥69.65650 | ¥6,965.65 |
250 | ¥66.05364 | ¥16,513.41 |
500 | ¥64.45240 | ¥32,226.20 |
1,000 | ¥62.85115 | ¥62,851.15 |