SLPIRB35CPNO1 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRB35CPNO1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRB35CPNO1 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SurLok Plus™ EMI Datasheet |
Environmental Information | RoHS Statement SurLok Plus™ Series |
HTML Datasheet | SurLok Plus™ EMI Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.43000 | ¥92.43 |
10 | ¥78.86400 | ¥788.64 |
25 | ¥74.45560 | ¥1,861.39 |
50 | ¥74.05580 | ¥3,702.79 |
100 | ¥69.65290 | ¥6,965.29 |
250 | ¥66.05024 | ¥16,512.56 |
500 | ¥64.44908 | ¥32,224.54 |
1,000 | ¥62.84790 | ¥62,847.90 |
Attribute | Description |
---|---|
Other Names | 965-SLPIRB35CPNO1 C10-731950-0311 |
Standard Package | 1 |