SLPIPB50BSO3EH | ||
---|---|---|
DigiKey Part Number | SLPIPB50BSO3EH-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPB50BSO3EH | |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.48000 | ¥270.48 |
10 | ¥230.43200 | ¥2,304.32 |
100 | ¥179.49230 | ¥17,949.23 |