SLPIPA16BNO3 | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BNO3-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BNO3 | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SurLok Plus™ EMI Datasheet |
Environmental Information | RoHS Statement SurLok Plus™ Series |
HTML Datasheet | SurLok Plus™ EMI Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.56000 | ¥140.56 |
10 | ¥119.86000 | ¥1,198.60 |
25 | ¥113.16480 | ¥2,829.12 |
50 | ¥112.55680 | ¥5,627.84 |
100 | ¥105.86380 | ¥10,586.38 |
250 | ¥100.38828 | ¥25,097.07 |
500 | ¥97.95464 | ¥48,977.32 |
Attribute | Description |
---|---|
Other Names | C10-752785-0313 965-SLPIPA16BNO3 |
Standard Package | 1 |