SLPIPA16BNB2 | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BNB2-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BNB2 | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.56000 | ¥140.56 |
10 | ¥119.86600 | ¥1,198.66 |
25 | ¥113.17080 | ¥2,829.27 |
50 | ¥112.56260 | ¥5,628.13 |
100 | ¥105.86920 | ¥10,586.92 |
250 | ¥100.39344 | ¥25,098.36 |
500 | ¥97.95970 | ¥48,979.85 |