SLPIPA16BNB | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BNB-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BNB | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.43000 | ¥149.43 |
10 | ¥127.46800 | ¥1,274.68 |
25 | ¥120.34760 | ¥3,008.69 |
50 | ¥119.70220 | ¥5,985.11 |
100 | ¥112.58450 | ¥11,258.45 |
250 | ¥106.76108 | ¥26,690.27 |
500 | ¥104.17302 | ¥52,086.51 |