H4FM4R | ||
---|---|---|
DigiKey Part Number | H4FM4R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | H4FM4R | |
Description | CONN PIN CONTACT 10-12AWG TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 10-12 AWG Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H4 PV Panel Series Brochure |
HTML Datasheet | H4 PV Panel Series Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.81247 | ¥10,874.82 |
Attribute | Description |
---|---|
Standard Package | 6,000 |