10-729867-081 | ||
---|---|---|
DigiKey Part Number | 10-729867-081-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-729867-081 | |
Description | CONTACT PIN 8AWG CRIMP SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATHD Connector Series Datasheet |
Featured Product | ATHD Connector Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.63000 | ¥11.63 |
10 | ¥9.89400 | ¥98.94 |
25 | ¥9.33920 | ¥233.48 |
50 | ¥9.29040 | ¥464.52 |
100 | ¥8.84070 | ¥884.07 |
Attribute | Description |
---|---|
Other Names | ATHD-1P-S-M-8R C10-729867-081 |
Standard Package | 1 |