10-707897-001 | ||
---|---|---|
DigiKey Part Number | 10-707897-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-707897-001 | |
Description | CONN TERM RCPT SCKT PRESS-FIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.47000 | ¥64.47 |
10 | ¥54.99800 | ¥549.98 |
25 | ¥51.92680 | ¥1,298.17 |
50 | ¥51.64720 | ¥2,582.36 |
100 | ¥48.57740 | ¥4,857.74 |
250 | ¥46.06432 | ¥11,516.08 |
500 | ¥44.94778 | ¥22,473.89 |
1,000 | ¥43.83106 | ¥43,831.06 |