HM2P71PDP3J5N9LF | ||
---|---|---|
DigiKey Part Number | HM2P71PDP3J5N9LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2P71PDP3J5N9LF | |
Description | MPAC 5R ST PF HDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector | |
EDA/CAD Models | HM2P71PDP3J5N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
288 | ¥19.12292 | ¥5,507.40 |