HM2P09PDR2X0N9LF | ||
---|---|---|
DigiKey Part Number | HM2P09PDR2X0N9LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2P09PDR2X0N9LF | |
Description | CONN HEADER 55POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2P09PDR2X0N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HM2P08PDR2Y0xx(LF)Dwg |
Video File | Amphenol ICC’s Millipacs® High Speed Connectors |
CAD Models | HM2P09PDR2X0N9LF Models |
PCN Design/Specification | |
PCN Packaging | MILLIPACS HM2P 14/Oct/2016 |
EDA Models | HM2P09PDR2X0N9LF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,152 | ¥11.63869 | ¥13,407.77 |
Attribute | Description |
---|---|
Standard Package | 96 |