HM2P07PDH3R0N9LF | ||
---|---|---|
DigiKey Part Number | HM2P07PDH3R0N9LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2P07PDH3R0N9LF | |
Description | CONN HEADER 110POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
EDA/CAD Models | HM2P07PDH3R0N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
288 | ¥23.92799 | ¥6,891.26 |