HM2H88P1LF | ||
---|---|---|
DigiKey Part Number | 609-HM2H88P1LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2H88P1LF | |
Description | CONN SHROUD HARD METRIC 200POS | |
Customer Reference | ||
Detailed Description | 200 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type E | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2H88P1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type E | |
Number of Positions | 200 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |