DEM09S300N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 173
Unit Price: ¥104.94000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥97.74333

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥113.28480

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥20.51000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥20.21880
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥21.70900
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥20.22040
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥10.56850

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM09S300N

DigiKey Part Number
DEM09S300N-ND
Manufacturer
Manufacturer Product Number
DEM09S300N
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DEM09S300N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 180 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

180In Stock
Ships from WEC