RMB | USD

cms-photo-not-available

89361-730SLF

Digi-Key Part Number
89361-730SLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
89361-730SLF
Supplier
Description
CONN RCPT 30POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
30
Pitch
0.079"" (2.00mm)
Row Spacing
0.079"" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Available To Order

Additional Resources
AttributeDescription
Standard Package17