865635306425LF | ||
---|---|---|
DigiKey Part Number | 609-6250-ND | |
Manufacturer | ||
Manufacturer Product Number | 865635306425LF | |
Description | DSUB CRIMP CONTACT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.35000 | ¥19.35 |
10 | ¥16.85300 | ¥168.53 |
500 | ¥12.55182 | ¥6,275.91 |
1,000 | ¥10.75863 | ¥10,758.63 |
5,000 | ¥9.53933 | ¥47,696.65 |