76808-007LF | ||
---|---|---|
DigiKey Part Number | 76808-007LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 76808-007LF | |
Description | CONTACT FLAT FLEX PIN GOLD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 28-32 AWG Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,873 | ¥7.63583 | ¥37,209.40 |