71781-003LF | ||
---|---|---|
DigiKey Part Number | 609-4809-ND | |
Manufacturer | ||
Manufacturer Product Number | 71781-003LF | |
Description | CONN SCA-2 RCPT 40POS VERT SLDR | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 71781-003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | Board Guide, Board Lock, Latch Lock | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Storage Drive Connectors Overview |
CAD Models | 71781-003LF Models |
PCN Obsolescence/ EOL | |
PCN Design/Specification | GN2330-01 Resin Update 05/Nov/2014 |
PCN Assembly/Origin | SCA-2 Receptacle 08/Jan/2013 |
EDA Models | 71781-003LF Models |
Product Drawings | 71918 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
787317-4 | TE Connectivity AMP Connectors | 2,423 | A97697-ND | ¥105.52000 | Similar |
Attribute | Description |
---|---|
Other Names | 71781-003LF-ND 609-4809 |
Standard Package | 150 |