RMB | USD

cms-photo-not-available

67230-007LF

Digi-Key Part Number
67230-007LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
67230-007LF
Supplier
Description
CONN RCPT 7POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
7 Position Receptacle Connector Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
7
Number of Positions Loaded
All
Pitch - Mating
0.100"" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.142"" (3.60mm)
Contact Length - Post
0.115"" (2.92mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass Alloy
Contact Finish Thickness - Post
-
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package100