59202-G28-12A051LF | ||
---|---|---|
DigiKey Part Number | 609-59202-G28-12A051LFTR-ND - Tape & Reel (TR) 609-59202-G28-12A051LFCT-ND - Cut Tape (CT) 609-59202-G28-12A051LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 59202-G28-12A051LF | |
Description | CONN HDR 24P 0.079" STACK SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 59202-G28-12A051LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.398" (10.100mm) | |
Length - Post (Mating) | 0.197" (5.000mm) | |
Length - Stack Height | 0.201" (5.100mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 59202 Series Drawing |
Product Training Modules | Minitek 2 mm Connector Overview |
Video File | Mezzselect Tool - Another Geek Moment |
Featured Product | MezzSelect |
CAD Models | 59202-G28-12A051LF Models |
PCN Design/Specification | Mult Devs Materials Change 14/JAN/2020 |
EDA Models | 59202-G28-12A051LF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.77000 | ¥45.77 |
10 | ¥41.59000 | ¥415.90 |
100 | ¥36.64580 | ¥3,664.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥32.06528 | ¥12,826.11 |
800 | ¥28.40074 | ¥22,720.59 |
1,200 | ¥26.56838 | ¥31,882.06 |
2,000 | ¥25.65223 | ¥51,304.46 |
2,800 | ¥24.73609 | ¥69,261.05 |
Attribute | Description |
---|---|
Other Names | 59202-G28-12A051LF-ND 609-59202-G28-12A051LFCT 609-59202-G28-12A051LFDKR 2266-59202-G28-12A051LFTR 609-59202-G28-12A051LFTR |
Standard Package | 400 |