RMB | USD

cms-photo-not-available

10127397-00H2400LF

Digi-Key Part Number
10127397-00H2400LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10127397-00H2400LF
Supplier
Description
CONN HDR BLADE PWR 28POS EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
28
Number of Positions Loaded
All
Pitch
0.100"" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
12 Signal, 4 Power
Features
Board Lock, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package240