RMB | USD

Obsolete item.
cms-photo-not-available

10123764-001TLF

Digi-Key Part Number
10123764-001TLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10123764-001TLF
Supplier
Description
CONN RCPT
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
3.50mm (0.141"", 1/8"", Mini Plug) - Headphone
Actual Diameter
0.142"" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.551"" (14.00mm)
Contact Material - Plating
Copper Alloy
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package60