10078770-002LF | ||
---|---|---|
DigiKey Part Number | 609-5401-ND | |
Manufacturer | ||
Manufacturer Product Number | 10078770-002LF | |
Description | CONN HEADER BLADE PWR 2POS PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 10078770-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.287" (7.30mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.16000 | ¥110.16 |
10 | ¥97.65600 | ¥976.56 |
25 | ¥93.89960 | ¥2,347.49 |
40 | ¥90.14375 | ¥3,605.75 |
216 | ¥85.13560 | ¥18,389.29 |
432 | ¥77.62361 | ¥33,533.40 |
648 | ¥72.61566 | ¥47,054.95 |
1,080 | ¥66.60606 | ¥71,934.54 |