10042618-001 | ||
---|---|---|
DigiKey Part Number | 10042618-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10042618-001 | |
Description | CONN ACCY CARD RETENTION | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For PCI Express Graphics Card | |
Datasheet | Datasheet | |
EDA/CAD Models | 10042618-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | PCI Express Graphics Card | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCI Express® Datasheet |
CAD Models | 10042618-001 Models |
HTML Datasheet | PCI Express® Datasheet |
Product Drawings | 10042618 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51532 | ¥4,545.96 |
Attribute | Description |
---|---|
Standard Package | 300 |