10025026-10103TLF | ||
---|---|---|
DigiKey Part Number | 609-6134-ND | |
Manufacturer | ||
Manufacturer Product Number | 10025026-10103TLF | |
Description | CONN PCI EXP FMALE 164POS 0.039 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10025026-10103TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥45.30800 | ¥453.08 |
30 | ¥42.80100 | ¥1,284.03 |
60 | ¥41.75750 | ¥2,505.45 |
90 | ¥39.66911 | ¥3,570.22 |
240 | ¥35.49354 | ¥8,518.45 |
450 | ¥33.40551 | ¥15,032.48 |
960 | ¥29.22982 | ¥28,060.63 |
2,400 | ¥27.76835 | ¥66,644.04 |