10005639-12117LF | ||
---|---|---|
DigiKey Part Number | 10005639-12117LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10005639-12117LF | |
Description | CONN SKT DIMM 240POS PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-237 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Blue | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | I-O Connections Product Portfolio |
PCN Design/Specification | DDR II, FBDIMM Housing Standoff 27/Mar/2007 |
PCN Assembly/Origin | Memory Connectors 27/Sept/2010 |
PCN Packaging | Multiple Devices 24/Jul/2015 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,688 | ¥13.62724 | ¥36,630.02 |
Attribute | Description |
---|---|
Standard Package | 48 |