RJSNEJ387A8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥119.87655
Datasheet

RJSNEJ387A8

DigiKey Part Number
RJSNEJ387A8-ND
Manufacturer
Manufacturer Product Number
RJSNEJ387A8
Description
CONN MOD JACK 8P8C R/A SHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Red - Green
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number