RMB | USD

cms-photo-not-available

RJHSE3P8RA1

Digi-Key Part Number
RJHSE3P8RA1-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
RJHSE3P8RA1
Supplier
Description
CONN MOD JACK 8P8C VERT SHLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Green, Orange - Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package110