LCFTV20NN | ||
---|---|---|
DigiKey Part Number | 1968-LCFTV20NN-ND | |
Manufacturer | ||
Manufacturer Product Number | LCFTV20NN | |
Description | LC FIELD RECEPTACLE ASSEMBLY, | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receptacle Connector LC Duplex 125µm Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Square Flange | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LC Datasheet |
Video File | AFSI Engineering |
Featured Product | LC Field Fiber Optic Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,487.38000 | ¥1,487.38 |
10 | ¥1,364.88000 | ¥13,648.80 |
25 | ¥1,312.38440 | ¥32,809.61 |
50 | ¥1,268.63860 | ¥63,431.93 |
Attribute | Description |
---|---|
Other Names | 1968-LCFTV20NN |
Standard Package | 1 |