SLW8S-1C7LF | ||
---|---|---|
DigiKey Part Number | 609-1935-ND | |
Manufacturer | ||
Manufacturer Product Number | SLW8S-1C7LF | |
Description | CONN FFC FPC VERT 8POS 1MM PCB | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SLW8S-1C7LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Latch Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLWxxR/S-5xx |
Product Training Modules | Flat Flex Connector Overview |
Featured Product | FFC and FPC Connectors |
CAD Models | SLW8S-1C7LF Models |
PCN Obsolescence/ EOL | PCN23034 4/18/23 |
PCN Assembly/Origin | FFC/FPC series 20/Jul/2011 |
HTML Datasheet | SLWxxR/S-5xx |
EDA Models | SLW8S-1C7LF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.95100 | ¥29.51 |
25 | ¥2.59800 | ¥64.95 |
40 | ¥2.38800 | ¥95.52 |
190 | ¥2.29505 | ¥436.06 |
380 | ¥2.06103 | ¥783.19 |
570 | ¥1.96732 | ¥1,121.37 |
950 | ¥1.63949 | ¥1,557.52 |
2,470 | ¥1.49894 | ¥3,702.38 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
HLW8S-2C7LF | Amphenol CS (FCI) | 11,523 | 609-1821-ND | ¥1.46000 | Similar |
84984-8 | TE Connectivity AMP Connectors | 9,310 | A100243-ND | ¥3.98000 | Similar |
Attribute | Description |
---|---|
Other Names | SLW8S1C7LF 609-1935 |
Standard Package | 190 |