
SFW20S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1157-2-ND - Tape & Reel (TR) 609-1157-1-ND - Cut Tape (CT) 609-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20S-2STME1LF |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW20S-2STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1734248-0 | TE Connectivity AMP Connectors | 3,030 | A100269CT-ND | ¥14.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.94500 | ¥49.45 |
| 25 | ¥4.63440 | ¥115.86 |
| 50 | ¥4.41280 | ¥220.64 |
| 100 | ¥4.20190 | ¥420.19 |
| 250 | ¥3.93872 | ¥984.68 |
| 500 | ¥3.75032 | ¥1,875.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.52845 | ¥3,528.45 |
| 2,000 | ¥3.36000 | ¥6,720.00 |
| 3,000 | ¥3.26523 | ¥9,795.69 |
| 5,000 | ¥3.14965 | ¥15,748.25 |
| 7,000 | ¥3.07579 | ¥21,530.53 |
| 10,000 | ¥2.99940 | ¥29,994.00 |


