SFV30R-3STBE1HLF | ||
---|---|---|
DigiKey Part Number | 609-5203-2-ND - Tape & Reel (TR) 609-5203-1-ND - Cut Tape (CT) 609-5203-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFV30R-3STBE1HLF | |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFV30R-3STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.12200 | ¥51.22 |
25 | ¥4.91040 | ¥122.76 |
50 | ¥4.80640 | ¥240.32 |
100 | ¥4.59740 | ¥459.74 |
250 | ¥4.17940 | ¥1,044.85 |
500 | ¥3.76152 | ¥1,880.76 |
1,000 | ¥3.34356 | ¥3,343.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03013 | ¥9,090.39 |
6,000 | ¥2.92563 | ¥17,553.78 |
9,000 | ¥2.77935 | ¥25,014.15 |
15,000 | ¥2.71666 | ¥40,749.90 |