DDM50P500NSP67SP73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥1,185.80000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥899.35560
Datasheet

Similar


HARTING
In Stock: 36
Unit Price: ¥1,096.88000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,084.63680
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: ¥1,303.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,303.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,209.11320
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥909.87400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDM50P500NSP67SP73

DigiKey Part Number
DDM50P500NSP67SP73-ND
Manufacturer
Manufacturer Product Number
DDM50P500NSP67SP73
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Green
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.