69176-006LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69176-006LF
69176-006LF
69176-006LF

69176-006LF

DigiKey Part Number
609-2380-ND
Manufacturer
Manufacturer Product Number
69176-006LF
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69176-006LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.36000¥17.36
10¥14.72300¥147.23
25¥13.80200¥345.05
50¥13.14240¥657.12
100¥12.51460¥1,251.46
250¥11.73068¥2,932.67
500¥11.17056¥5,585.28
1,000¥10.63742¥10,637.42
3,000¥9.84444¥29,533.32
Manufacturers Standard Package